Filter Your Search
1 - 10 of 12,888 results
|
M30JR-000042-200PC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | I2C INTERFACE | 1 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 11.5 MM | 14 | 3.5 mA | 1/4-19BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown | |||||
|
M5232-110012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 0.5-4.5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 5.25 V | 4.75 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||||||
|
M5267-120012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | 0-5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||||||||
|
M5253-100012-200PC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | -14.7 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-19 BSPP | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||||||
|
M303P--010132-200PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 0.5-4.5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP | 5.25 V | 4.75 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
M525C-020012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | 4-20mA | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | Port Height = 11.94 MM | 25 mA | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONDUIT | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
M5273-020012-200PC
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | -14.7 Psi | 0-10V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||||||
|
U5333-H10012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 0.5-4.5V | 0.1 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
U533A-010002-200PC
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | -14.7 Psi | 0.5-4.5V | 0.1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 66.2 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
M5254-010012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-19 BSPP | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |