Filter Your Search
1 - 10 of 3,339 results
|
SLPX391M220A5P3
Cornell Dubilier Electronics Inc
|
$51.4713 | Yes | Yes | Active | 390 µF | 220 V | 1.8 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 878.7 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SLP391M220A5P3
Cornell Dubilier Electronics Inc
|
$51.8167 | Yes | Yes | Active | 390 µF | 220 V | 1.4 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 878.7 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SK200M0220A5F-1836
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 312 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.76 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SK160M220A5S81825
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 160 V | 725 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 729 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 18 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC35M220A5S1820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 35 V | 780 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SX80M220A5F-1230
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 80 V | 1.2 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 176 µA | 0.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 12 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SC10M220A5F-611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 300 mA | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SLPX471M220A5P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 µF | 220 V | 2.06 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.7 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SP200M0220A5F51840
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 2.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 A | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 18 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SH100M0220A5FL1625
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 223 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 |