Filter Your Search
1 - 2 of 2 results
|
21J125
Ohmite Mfg Co
|
Check for Price | No | No | Active | 125 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
21J125E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 125 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |