Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
21EN75-R1
Honeywell Sensing and Control
|
||
|
21EN75-R
Honeywell Sensing and Control
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (DC) Max Rating R Load
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
Pre-Travel-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Angle
|
Actuator Material
|
Actuator Travel
|
Bushing Diameter
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Housing Material
|
Illumination
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 4 A | 28 V | 25000 Cycle(s) | DPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | STANDARD: MIL-PRF-8805 | 4A@28VDC | 1000VAC V | 1 GΩ | 53.4 N | 1.02 mm | -54 °C | 85 °C | PANEL MOUNT-THREADED | 45 deg | STAINLESS STEEL | 1.53 mm | 0.75 inch | 5/8-24 | SILVER ALLOY | GOLD | SILVER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | ENVIRONMENTALLY SEALED | NO | CONNECTOR | 73.9 mm | 25.4 mm | 0.75 inch | HONEYWELL SENSING AND CONTROL | unknown | |||
Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 2 SWITCHES ARE AVAILABLE | 5A@28VDC | 53.38 N | 1.02 mm | PANEL MOUNT-THREADED | 7.37 mm | CORROSION PROOF | NO | CONNECTOR | 57.91 mm | 25.4 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |
|
21EN75-R1
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 4 A | 28 V | 25000 Cycle(s) | DPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | STANDARD: MIL-PRF-8805 | 4A@28VDC | 1000VAC V | 1 GΩ | 53.4 N | 1.02 mm | -54 °C | 85 °C | PANEL MOUNT-THREADED | 45 deg | STAINLESS STEEL | 1.53 mm | 0.75 inch | 5/8-24 | SILVER ALLOY | GOLD | SILVER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | ENVIRONMENTALLY SEALED | NO | CONNECTOR | 73.9 mm | 25.4 mm | 0.75 inch | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
21EN75-R
Honeywell Sensing and Control
|
Check for Price | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 2 SWITCHES ARE AVAILABLE | 5A@28VDC | 53.38 N | 1.02 mm | PANEL MOUNT-THREADED | 7.37 mm | CORROSION PROOF | NO | CONNECTOR | 57.91 mm | 25.4 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |