Parametric results for: 21NOV2006 under RF N Connectors

Filter Your Search

1 - 10 of 216 results

|
-
-
-
-
-
Manufacturer Part Number: 21n
Select parts from the table below to compare.
Compare
Compare
21_N-50-3-7/133_NE
HUBER+SUHNER
$19.6325 Yes Active 1 1 mΩ 50 Ω FEMALE 500 Cycles CABLE PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF N CONNECTOR 3535VAC V NO 5 GΩ 1 11 GHz NO YES e4 YES -65 °C 165 °C JACK U17 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED GENERAL PURPOSE NO SUCOPLATE CRIMP 1.52 inch 0.689 inch HUBER+SUHNER AG ROHS COMPLIANT not_compliant
21_N-50-7-13/133_NE
HUBER+SUHNER
$26.6028 Yes Active 1 1 mΩ 50 Ω FEMALE 500 Cycles CABLE PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF N CONNECTOR 3535VAC V NO 5 GΩ 1 11 GHz NO YES e4 YES -65 °C 165 °C JACK U29, U42 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO SUCOPLATE CRIMP 1.604 inch 0.689 inch HUBER+SUHNER AG ROHS COMPLIANT compliant
21_N-50-12-50/033_-E
HUBER+SUHNER
$27.2930 Active 1 50 Ω 1.07 MALE 500 Cycles CABLE PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF N CONNECTOR NO 1 7.5 GHz -40 °C 85 °C PLUG SUCOFEED-1/2, SUCOFEED-1/2LW COAX THREADED WATERPROOF NO SUCOPLATE CLAMP HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER
21_N-50-12-10/033_-E
HUBER+SUHNER
Check for Price Active 50 Ω 1.08 FEMALE CABLE PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE SILVER STRAIGHT RF N CONNECTOR VSWR MAX AT 3 GHZ NO 11 GHz NO NO e4 NO JACK SILVER THREADED WATERPROOF NO CLAMP HUBER+SUHNER AG ROHS COMPLIANT compliant
21_N-50-10-1/133_UF
HUBER+SUHNER
Check for Price Active 50 Ω CABLE PFA/PTFE GOLD OVER NICKEL STRAIGHT RF N CONNECTOR STANDARDS: IEC 60169-16; MIL-STD-348A/304 NO 11 GHz NO NO e4 NO JACK GOLD OVER NICKEL THREADED GENERAL PURPOSE NO CRIMP HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
21_N-50-12-40/033_-E
HUBER+SUHNER
Check for Price Active 50 Ω 13.14 FEMALE CABLE PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE SILVER STRAIGHT RF N CONNECTOR STANDARDS: IEC 60169-16; MIL-STD-348A/304, VSWR MAX AT 3GHZ NO 11 GHz NO YES e4 YES JACK SILVER THREADED GENERAL PURPOSE NO CLAMP HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10
21NM60L-F-TF3-T
Unisonic Technologies Co Ltd
Check for Price Active SINGLE WITH BUILT-IN DIODE 150 °C UNISONIC TECHNOLOGIES CO LTD compliant EAR99 224.5 mJ ISOLATED 600 V 21 A 190 mΩ METAL-OXIDE SEMICONDUCTOR 120 pF TO-220AB R-PSFM-T3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 33 W 42 A NO THROUGH-HOLE SINGLE SWITCHING SILICON
21N12AE
Nihon Dempa Kogyo Co Ltd
Check for Price Obsolete THROUGH HOLE MOUNT 2 POLE -20 °C 70 °C NIHON DEMPA KOGYO CO LTD unknown 20 kHz 15 dB 6 kHz 21.7 MHz MONOLITHIC CRYSTAL FILTER 8 mm 1200 OHM//3.5 2 dB 7.9 mm 1
21NM60L-TF2-T
Unisonic Technologies Co Ltd
Check for Price Yes Active SINGLE WITH BUILT-IN DIODE 150 °C UNISONIC TECHNOLOGIES CO LTD , compliant EAR99 706 mJ ISOLATED 600 V 21 A 190 mΩ METAL-OXIDE SEMICONDUCTOR 120 pF TO-220AB R-PSFM-T3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 34 W 63 A NO THROUGH-HOLE SINGLE SWITCHING SILICON NOT SPECIFIED NOT SPECIFIED
1801-021-N000
Delta Electronics Manufacturing Corp
Check for Price Contact Manufacturer 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE SILVER STRAIGHT RF N CONNECTOR NO 11 GHz NO NO e4 NO PLUG SILVER THREADED GENERAL PURPOSE NO CLAMP DELTA ELECTRONICS MANUFACTURING CORP ROHS COMPLIANT compliant