Filter Your Search
1 - 10 of 43 results
|
RW2-221-JAPN
RCD Components Inc
|
Check for Price | Active | 220 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | 710 µm | 4.6 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RW3-821-JAPNW
RCD Components Inc
|
Check for Price | Yes | Active | 820 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Matte Tin (Sn) | 800 µm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3-121-JAPNW
RCD Components Inc
|
Check for Price | Yes | Active | 120 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Matte Tin (Sn) | 800 µm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW2-221-JAPNQ
RCD Components Inc
|
Check for Price | No | Active | 220 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Tin/Lead (Sn/Pb) | 710 µm | 4.6 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW2S-121-JAPNQ
RCD Components Inc
|
Check for Price | No | Active | 120 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Tin/Lead (Sn/Pb) | 710 µm | 4.32 mm | 11.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3-621-JAPNW
RCD Components Inc
|
Check for Price | Yes | Active | 620 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Matte Tin (Sn) | 800 µm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3-821-JAPN
RCD Components Inc
|
Check for Price | Active | 820 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | 800 µm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RW2S-621-JAPNQ
RCD Components Inc
|
Check for Price | No | Active | 620 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Tin/Lead (Sn/Pb) | 710 µm | 4.32 mm | 11.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW2-621-JAPNQ
RCD Components Inc
|
Check for Price | No | Active | 620 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Tin/Lead (Sn/Pb) | 710 µm | 4.6 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RW1-621-JAPNQ
RCD Components Inc
|
Check for Price | No | Active | 620 Ω | 5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 60 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | Tin/Lead (Sn/Pb) | 690 µm | 3.56 mm | 9.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |