Filter Your Search
1 - 10 of 36 results
|
219FXXP-24VDC
Struthers-Dunn
|
$219.9902 | Active | 2.5 W | 231 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
219FXXP-120VAC
Struthers-Dunn
|
$280.8954 | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATIVE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V | 41 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
219FXX69PL-24VDC
Struthers-Dunn
|
$302.9559 | Active | 2.5 W | 230.77 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
219FXXP-115/125VDC
Struthers-Dunn
|
$306.9978 | Active | 2.5 W | 6.25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 100 V | 12.5 V | 125 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
219FXX69P-125VDC
Struthers-Dunn
|
$307.8349 | Active | 2.5 W | 6.25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 100 V | 12.5 V | 125 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.8 mm | 65.7 mm | 76.4 mm | 76.4mm x 36.8mm x 65.7mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | STRUTHERS-DUNN | ||||||
|
219FXXPLM-120VAC
Struthers-Dunn
|
$309.2395 | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V; COIL RELEASE VOLTAGE(AC): 12 V | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
219FXX-120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 540 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12V | 75 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | CSA; UL | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.8 mm | 72 mm | 76.4 mm | 76.4mm X 36.8mm X 72mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
219FXX-250VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 200 V | 25 V | 250 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.8 mm | 72 mm | 76.4 mm | 76.4mm x 36.8mm x 72mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | ||||||
|
219FXXPL-120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
219FXXPL-240VAC
Struthers-Dunn
|
Check for Price | Active | POWER/SIGNAL RELAY | STRUTHERS DUNN INC | unknown | EAR99 |