Filter Your Search
1 - 4 of 4 results
|
219DXBPLM-120VAC
Struthers-Dunn
|
$242.8186 | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | RELAY FUNCTION 4PST ALSO AVAILABLE, COIL... more | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
219DXBPLM33-120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V; COIL RELEASE VOLTAGE(AC): 12 V | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
219DXBPLM-24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 231 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION 4PST ALSO AVAILABLE | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||
|
219DXBPLM-115/125VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 6.25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION 4PST ALSO AVAILABLE | 20 mA | 100 V | 12.5 V | 125 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |