Parametric results for: 2199lpsr under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2199lpsr
Select parts from the table below to compare.
Compare
Compare
219-9LPSR
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 9 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 24.33 mm CTS CORP compliant EAR99 8536.50.90.65
219-9LPSRF
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 9 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 24.33 mm CTS CORP compliant EAR99 8536.50.90.65