Filter Your Search
1 - 10 of 182 results
|
219-4LPST
CTS Corporation
|
$0.4090 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | GOLD | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||||||||||||||||
|
219-4MST
CTS Corporation
|
$0.4372 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||||||||||||||
|
219-4LPSRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||
|
219-4ESRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.024 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||||||||||||||||||||||||
|
219-4LPSTR
CTS Corporation
|
$0.5806 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||||||||||||||||
|
219-4MSTR
CTS Corporation
|
$0.5992 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||||||||||||||||||||||||
|
219-4LPSTF
CTS Corporation
|
$0.6688 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||||||||||||||||
|
2194A1-28V
Visual Communications Company
|
$5.9859 | Yes | Yes | Not Recommended | UL RECOGNIZED | PANEL MOUNT | BULK | NO | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8531.80.90.51 | Visual Communications Company | ROHS COMPLIANT PACKAGE-2 | RED | SINGLE | 1 | 2 | SINGLE COLOR LED | 8.636 mm | CYLINDRICAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2194A3-12V
Visual Communications Company
|
$6.0123 | Yes | Yes | Not Recommended | UL RECOGNIZED | PANEL MOUNT | BULK | NO | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8531.80.90.51 | ROHS COMPLIANT PACKAGE-2 | AMBER | SINGLE | 1 | 2 | SINGLE COLOR LED | 8.636 mm | CYLINDRICAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-00B0212QMC
Microchip Technology Inc
|
Check for Price | Active | -55 °C | 125 °C | YES | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | QFP-84 | 84 | S-XQFP-F84 | 16.51 mm | 194000 | 194000 GATES | UNSPECIFIED | QFF | SQUARE | FLATPACK | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | MIL-PRF-38535 Class Q | 2.44 mm | 5.5 V | 2.4 V | 3.3 V | CMOS | MILITARY | FLAT | 635 µm | QUAD | 16.51 mm |