Filter Your Search
1 - 6 of 6 results
|
2192MSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.55 mm | 3.77 mm | 6.68 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
219-2MSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.55 mm | 5.07 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
2192MSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.55 mm | 3.77 mm | 6.68 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
2192MSTJRP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.55 mm | 3.77 mm | 6.68 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
2192MSTJRFP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.55 mm | 3.77 mm | 6.68 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
219-2MSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.55 mm | 5.07 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS |