Parametric results for: 2192LPSTJRF under DIP Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 2192lpstjrf
Select parts from the table below to compare.
Compare
Compare
2192LPSTJRF
CTS Corporation
Check for Price Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH 219 .1A@20VDC e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL; TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD SOLDER 6.55 mm 3.77 mm 6.68 mm CTS CORP ROHS COMPLIANT unknown
2192LPSTJRFP
CTS Corporation
Check for Price Buy Yes Yes Obsolete 100 mA 20 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL; TUBE BOTTOM SEALED; TOP TAPE SEALED NO Tin (Sn) SOLDER 6.55 mm 3.77 mm 6.68 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.65
219-2LPSTJRF
CTS Corporation
Check for Price Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.55 mm 5.07 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS