Filter Your Search
1 - 8 of 8 results
|
2199LPSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 24.33 mm | CTS CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
219-9LPSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 5.07 mm | 24.33 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
219-9LPSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 5.07 mm | 24.33 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
219-9LPSTJF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 5.07 mm | 24.33 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
219-9LPSTJ
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 5.07 mm | 24.33 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
2199LPSTJRFP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 24.33 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
2199LPSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 24.33 mm | CTS CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
2199LPSTJRP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 24.33 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |