Parametric results for: 219-5LPSJ under DIP Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 2195lpsj
Select parts from the table below to compare.
Compare
Compare
219-5LPSJF
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 5.07 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-5LPSJRF
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 5.07 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65
219-5LPSJR
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 5.07 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65
219-5LPSJ
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 5.07 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65