Filter Your Search
1 - 10 of 22 results
|
NSTEW104M100V76X218H
NIC Components Corp
|
Check for Price | No | Obsolete | 100 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||
|
MALREKC00AB218H00F
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 18 µF | 50 V | 51.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKC | 9 µA | EKC | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NSTEW564M35V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 560 mF | 35 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||
|
EKC00AB218H00
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 18 µF | 50 V | 129 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||
|
NSTE564M35V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 560 mF | 35 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.2816 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||
|
NSTEW105M16V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 F | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||
|
NSTE125M16V76X218H
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 F | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.1453 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||
|
NSTE564M35V76X218H
NIC Components Corp
|
Check for Price | No | Obsolete | 560 mF | 35 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.2816 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||
|
NSTEW224M63V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||
|
NSTE125M16V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.2 F | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.1453 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 |