Filter Your Search
1 - 10 of 7,390 results
|
ZW-02-14-T-S-1192-165
Samtec Inc
|
$0.1771 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 1.192 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
73780-2165
Molex
|
$0.2434 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 35 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | 1500VAC V | NO | .3614 N | 1 GΩ | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.528 inch | 0.591 inch | 0.952 inch | 0.157 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
2165711002
Molex
|
$0.4626 | Yes | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2165711003
Molex
|
$0.5974 | Yes | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
22-02-2165
Molex
|
$0.6041 | Yes | Yes | Active | 16 | 1 | 2.54 mm | 1 | 20 mΩ | 2.5 A | FEMALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 250VAC V | NO | 2.502 N | 500 GΩ | .834 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.318 inch | 0.31 inch | 1.596 inch | 0.133 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
292165-4
TE Connectivity
|
$0.7386 | Yes | Yes | Active | 4 | 1 | 2 mm | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4A | 1 | POLARIZED | 125 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 78.73u inch | SOLDER | 0.228 inch | 0.267 inch | 0.386 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
292165-4
TE Connectivity
|
$0.7386 | Yes | Active | 4 | 1 | 2 mm | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4A | 1 | POLARIZED | 125 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 78.73u inch | SOLDER | 0.228 inch | 0.267 inch | 0.386 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
216548-6
TE Connectivity
|
$0.7799 | Yes | Active | 4 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | NO | NO | NO | 94V-0 | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
54121-109121650LF
Amphenol Communications Solutions
|
$0.7905 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.65 inch | 1.2 inch | 0.095 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 12 | |||||||||||||||||||||||
|
2165712003
Molex
|
$0.8591 | Yes | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | compliant | Molex |