Filter Your Search
1 - 6 of 6 results
|
215D5FR-Y
Martek Power Inc
|
Check for Price | Yes | Obsolete | NO | 15 V | 5 V | 66 mA | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 1 | 2 | 15.6 V | 14.4 V | COMMERCIAL EXTENDED | 2 W | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MARTEK POWER INC | DIP, DIP12/24,.6 | unknown | EAR99 | |||
|
215D5FR-Y
Cooper Industries
|
Check for Price | Yes | Transferred | NO | 15 V | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | COOPER INDUSTRIES | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
215D5FR-Y
Eaton Corporation
|
Check for Price | Yes | Obsolete | NO | 15 V | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | EATON CORP | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 | ||||||||||
|
215D5FR
Martek Power Inc
|
Check for Price | No | Obsolete | NO | 15 V | 5 V | 66 mA | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 1 | 2 | 15.6 V | 14.4 V | COMMERCIAL EXTENDED | 2 W | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MARTEK POWER INC | DIP, DIP12/24,.6 | unknown | EAR99 | |||
|
215D5FR
Cooper Industries
|
Check for Price | No | Transferred | NO | 15 V | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | COOPER INDUSTRIES | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
215D5FR
Eaton Corporation
|
Check for Price | No | Active | NO | 15 V | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | EATON CORP | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 |