Parametric results for: 2158f under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 4,160 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2158
Select parts from the table below to compare.
Compare
Compare
2-1586000-4
TE Connectivity
$0.1109 Yes Yes Active 24 2 4.2 mm MALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL 0.165 inch NO ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 2.031 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1586019-0
TE Connectivity
$0.2839 Yes Yes Active 20 2 4.2 mm 9 A FEMALE 50 Cycles PANEL POLYAMIDE NOT APPLICABLE BOARD CONNECTOR VAL-U-LOK NO 15 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING .4726 N NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.165 inch 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.787 inch 0.464 inch 1.7 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1586018-0
TE Connectivity
$0.3250 Yes Yes Active 20 2 4.2 mm 9 A MALE 50 Cycles PANEL POLYAMIDE NOT APPLICABLE BOARD CONNECTOR PANEL MOUNTABLE NO 15 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING .4726 N NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.165 inch 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.94 inch 0.378 inch 1.7 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
2-1586017-0
TE Connectivity
$0.3304 Yes Yes Active 20 2 4.2 mm 9 A MALE 50 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR VAL-U-LOK NO 15 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING .4726 N NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.165 inch 0.165 inch NO DETENT LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 1.7 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1586017-2
TE Connectivity
$0.3396 Yes Yes Active 22 2 4.2 mm 9 A MALE 50 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR VAL-U-LOK NO 15 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING .4726 N NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.165 inch 0.165 inch NO DETENT LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 1.866 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
2-1586000-2
TE Connectivity
$0.4167 Yes Yes Active 22 2 4.2 mm 9 A MALE 50 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR ELV & ROHS COMPLIANT NO 15 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING .5004 N NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 1.866 inch TE CONNECTIVITY LTD compliant TE Connectivity
215875-1
TE Connectivity
$0.5761 Yes Yes Active 4 1.02 mm 20 mΩ 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 70 °C SOLDER HOLDING POSTS JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO STAGGERED 50u inch SOLDER 0.453 inch 0.453 inch 0.441 inch 0.122 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
215875-1
TE Connectivity
$0.5761 Yes Active 4 1.02 mm 20 mΩ 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 70 °C SOLDER HOLDING POSTS JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO STAGGERED 50u inch SOLDER 0.453 inch 0.453 inch 0.441 inch 0.122 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-215882-6
TE Connectivity
$0.6045 Yes Yes Active 26 2 2.54 mm 15 mΩ 1 A FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER NOT APPLICABLE BOARD CONNECTOR LATCHED NO 1 GΩ 1A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE RIBBON PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO 30u inch IDC 0.287 inch 0.559 inch 1.48 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
22-15-8052
Molex
$0.6154 Yes Obsolete 5 1 2.54 mm 1 20 mΩ 2.5 A FEMALE 25 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE; STRAIGHT BOARD CONNECTOR STACKED, SIDE AND TOP ENTRY 1500VDC V NO 1.946 N 500 GΩ .556 N NO NO NO UL, CSA 94V-0 75 °C PCB EDGE LOCKING HOOK PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 100u inch SOLDER 0.31 inch 0.31 inch 0.496 inch 0.135 inch MOLEX LLC unknown Molex EAR99 8536.69.40.40