Filter Your Search
1 - 1 of 1 results
|
2150R-00H
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 60 mΩ | 3 % | NO | 25 MHz | 2.27 A | 300 MHz | PHENOLIC | 65 | RF INDUCTOR | 1 | NO | e3 | MS90542 | 125 °C | -55 °C | Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 635 µm | 36.58 mm | 5.59 mm | 14.22 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |