Filter Your Search
1 - 10 of 256 results
|
51701-10003214CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 46 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.574 inch | 0.5 inch | 4.95 inch | 0.165 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
51760-11407214CC
Amphenol FCi
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
51740-11413214CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 160 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2202-14-CC-B-K4
Cooper Industries
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | PLUG | BRASS | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.165 inch | 0.699 inch | 0.125 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51700-31401214CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 40 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
51700-31403214CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 60 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
51760-31405214CCLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 80 | 4 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
51760-31403214CC
Amphenol FCi
|
Check for Price | No | Obsolete | 60 | 4 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51760-11403214CC
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
51740-11409214CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 120 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |