Parametric results for: 2149u under Ceramic Capacitors

Filter Your Search

1 - 10 of 110 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 2000-2200
Select parts from the table below to compare.
Compare
Compare
502H66N222MQ3S
Johanson Dielectrics Inc
Check for Price No Active 2.2 mF 5 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial NO 14.6 mm WIRE 15.2 mm 17 mm 8.13 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
225458056222
YAGEO Corporation
Check for Price Active 2.2 mF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 13 Inch 600 µm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99
402H62N222ZQ4
Advanced Monolythic Ceramics
Check for Price Active 2.2 mF 4 kV 80 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial BULK NO 12.1 mm WIRE 12.7 mm 14.5 mm 8.13 mm JOHANSON DIELECTRICS INC , unknown EAR99 8532.24.00.60
402H62N222MQ4
Advanced Monolythic Ceramics
Check for Price Active 2.2 mF 4 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial BULK NO 12.1 mm WIRE 12.7 mm 14.5 mm 8.13 mm JOHANSON DIELECTRICS INC , unknown EAR99 8532.24.00.60
800E222GT2500XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 mF 2.5 kV 2 % 3838 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.7675 kV 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.83 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
225458055222
YAGEO Corporation
Check for Price Active 2.2 mF 50 V 5 % 0805 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 13 Inch 600 µm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99
402H62N222MQ4T
Johanson Dielectrics Inc
Check for Price Yes Active 2.2 mF 4 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial TR NO 12.1 mm WIRE 12.7 mm 14.5 mm 8.13 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
03063C228MAT2A
Kyocera AVX Components
Check for Price Obsolete 2.2 mF 25 V 20 % 0306 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR Contact Factory For Additional Values 0306 (25V) 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 610 µm 810 µm 1.6 mm AVX CORP , 0306 unknown EAR99
502H66N222MQ4T
Johanson Dielectrics Inc
Check for Price Yes Active 2.2 mF 5 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial TR NO 14.6 mm WIRE 15.2 mm 17 mm 8.13 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
402H62N222JQ4H
Johanson Dielectrics Inc
Check for Price No Yes Active 2.2 mF 4 kV 5 % NP0 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial NO 12.1 mm WIRE 12.7 mm 14.5 mm 8.13 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60