Filter Your Search
1 - 1 of 1 results
|
214444-E
TE Connectivity
|
Check for Price | Obsolete | 40 | 5 | 2 mm | 6 | 20 mΩ | 1.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 8 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | 750VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.827 inch | 0.659 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity |