Filter Your Search
1 - 10 of 35 results
|
BG121-32-G-0-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.137 inch | 1.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BG121-32-G-0-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.137 inch | 1.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BG121-32-G-0-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.137 inch | 1.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RSE2-1-32-G-.289
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.433 inch | 1.62 inch | 0.289 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BG121-32-G-1-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.137 inch | 1.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BG121-32-G-0-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.137 inch | 1.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10128421-32GLF
Amphenol FCi
|
Check for Price | Yes | Active | 140 | 13 | 2.0066 mm | 13 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD LEFT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.886 inch | 1.055 inch | 1.037 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
26-4801-213-2G
Astron
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQUARE PIN | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 5.9944 mm | 10u inch | SURFACE MOUNT | 0.236 inch | 0.673 inch | 1.642 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
26-4601-213-2G
Astron
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | EJECT LEVER | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.236 inch | 1.642 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SLKA3072132G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 132 | 3 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |