Filter Your Search
1 - 2 of 2 results
|
21281-EB
Intel Corporation
|
Check for Price | Obsolete | 32 | 233 MHz | 32 | 32 | 3.68 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEL CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | |||
|
21281EB
Intel Corporation
|
Check for Price | Obsolete | 32 | 233 MHz | 32 | 32 | 233 MHz | YES | 1.65 V | MICROPROCESSOR, RISC | YES | FIXED POINT | NO | YES | 2,3.3 V | 1.815 V | 1.485 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INTEL CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown |