Filter Your Search
1 - 1 of 1 results
|
2122D5MH
TE Connectivity
|
Check for Price | Active | 4.8 W | 30 Ω | 10 A | 120 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | DC | 120 s | 5 s | 400 mA | 12 V | 10A@120VAC | 10A@30VDC | CE; MIL-R-6106E | -55 °C | 85 °C | AC/DC | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | 38.61 mm | 108.23 mm | 38.61 mm | 38.61mm X 38.61mm X 108.23mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |