Filter Your Search
1 - 1 of 1 results
|
2112A4SJ
TE Connectivity
|
Check for Price | No | Active | 75.789 W | 190 Ω | 10 A | 120 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 180 s | 5 s | 630 mA | 120 V | 10A@120VAC | 10A@30VDC | CE | -55 °C | 85 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 38.6 mm | 123.9 mm | 63.5 mm | 63.5 X 38.6 X 123.9 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |