Parametric results for: 210fd under Wire Wound Resistors

Filter Your Search

1 - 10 of 34,997 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 210f
Select parts from the table below to compare.
Compare
Compare
PAC300001210FAC000
Vishay Intertechnologies
$0.6530 Yes Yes Active 121 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 19.0526 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80
RS02B1K210FE12
Vishay Intertechnologies
$0.7476 Yes Active 1.21 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 60.2495 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK MATTE TIN OVER NICKEL WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RWR89S2210FRS70
Vishay Intertechnologies
$1.0000 No Active 221 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 25.7488 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR81SR210FRS70
Vishay Intertechnologies
$1.0000 No Active 210 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 650 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 458.3 mV e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR80S1210FSB12
Vishay Intertechnologies
$2.2072 No Active 121 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 15.5563 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR80S1210FRB12
Vishay Intertechnologies
$2.2913 No Active 121 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 15.5563 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
WSC6927R1210FEA
Vishay Intertechnologies
$2.4100 Yes Active 121 mΩ 1 % 3 W 6927 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 600 mV e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 7.11 mm 17.53 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RWR80S1210FSS70
Vishay Intertechnologies
$4.3900 No Active 121 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 15.5563 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR89S1210FPS73
Vishay Intertechnologies
$5.9009 No Active 121 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 19.0526 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLP012R210FA20
Vishay Intertechnologies
$6.3823 Yes Active 2.21 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 50 25 °C NO 50 V CECC40-201-006 275 °C -55 °C Tubular 2 AMMO PACK WIRE 600 µm 25 mm 2.5 mm 7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown