Filter Your Search
1 - 1 of 1 results
|
210E-6R34-FB10W
RCD Components Inc
|
Check for Price | Yes | Active | 6.34 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 34.925 mm | 2.36 mm | 7.62 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |