Filter Your Search
1 - 10 of 12 results
|
210-03LPSTD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
210-03LPSTF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
21003LPST
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||
|
21003LPSTD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||
|
21003LPSTF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||
|
210-03LPSTFD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
21003LPSTFP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
21003LPSTFD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||
|
21003LPSTFDP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
210-03LPST
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |