Filter Your Search
1 - 1 of 1 results
|
210-R200-FB10Q
RCD Components Inc
|
Check for Price | No | Active | 200 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 34.925 mm | 2.36 mm | 7.62 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |