Filter Your Search
1 - 10 of 26 results
|
5962-9679304M3A
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 33.33 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | LOGIC DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||
|
5962-9679306M3A
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 50 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | LOGIC DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||
|
L21C11JC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 1 TO 16 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | LOGIC DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
L21C11CMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 1 TO 16 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
5962-9679304MLA
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | NO | NO | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
L21C11PC15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 1 TO 16 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 30.861 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
21C15DC
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 POLE | 1 | 70 °C | -20 °C | 4 | 25 mm | NIHON DEMPA KOGYO CO LTD | unknown | 25 kHz | 17.5 kHz | 90 dB | 65 dB | 7.5 kHz | 21.4 MHz | MONOLITHIC | CRYSTAL FILTER | 10 mm | 470 OHM//15 | 4 dB | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||
|
5962-9679304M3C
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | QUAD | LOGIC DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
L21C11CM30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 1 TO 16 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
L21C11JC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 1 TO 16 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | LOGIC DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |