Filter Your Search
1 - 10 of 13,781 results
|
802-10-048-30-480101
PRECI-DIP SSA
|
$4.5232 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 2.4 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
802-10-048-10-001101
PRECI-DIP SSA
|
$4.7747 | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.126 inch | 2.4 inch | 0.12 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
832-10-048-10-001101
PRECI-DIP SSA
|
$4.8328 | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | 10u inch | SOLDER | 0.165 inch | 0.138 inch | 1.896 inch | 0.114 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
802-10-048-10-002101
PRECI-DIP SSA
|
$4.8510 | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.125 inch | 2.4 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
802-10-048-10-002000
Mill-Max Mfg Corp
|
$4.8592 | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
802-10-048-20-001101
PRECI-DIP SSA
|
$5.0030 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.277 inch | 2.4 inch | 0.126 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
802-10-048-30-001101
PRECI-DIP SSA
|
$5.1068 | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.189 inch | 2.4 inch | PRECI-DIP SA | compliant | ROHS COMPLIANT | ||||||||
|
802-10-048-10-001000
Mill-Max Mfg Corp
|
$5.1768 | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
852-10-048-10-001101
PRECI-DIP SSA
|
$5.9163 | Yes | Active | 48 | 2 | 1.27 mm | 2 | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.128 inch | 0.082 inch | 1.216 inch | 0.118 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
802-10-048-62-001000
Mill-Max Mfg Corp
|
$6.2927 | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT |