Filter Your Search
1 - 10 of 69 results
|
1F22120D-P2010A-AF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
1F22120D-S3040M-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
CR22-120D-2.54DS(70)
Hirose Electric Co Ltd
|
Check for Price | Active | 120 | 2 | 2 | 20 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | UL | -30 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
416-22-120DS-10
Methode Electronics Inc
|
Check for Price | Obsolete | 120 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
1F22120D-S1040N-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
1F22120D-P3010N-AN
Foxconn
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
EA2120-D45C-00C
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 40 | 2 | 1.27 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB | STRAIGHT | BOARD CONNECTOR | NO | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | SQ PIN-SKT | 0.1 inch | 0.045 inch | NO | ONE | STAGGERED | 2.54 mm | 150u inch | SOLDER | 0.075 inch | 0.125 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
EA2120-D56C-00C
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 40 | 2 | 1.27 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB | STRAIGHT | BOARD CONNECTOR | NO | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | SQ PIN-SKT | 0.1 inch | 0.056 inch | NO | ONE | STAGGERED | 2.54 mm | 150u inch | SOLDER | 0.17 inch | 0.075 inch | 2.05 inch | 0.125 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
1F22120D-P3010A-AF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
1F22120D-P3010A-AN
Foxconn
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |