Filter Your Search
1 - 2 of 2 results
![]() |
20TQ040SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 20 A | 510 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
![]() |
VS-20TQ040SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 510 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay |