Filter Your Search
1 - 4 of 4 results
|
20S-6043-0131-0
Winchester Interconnect
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | .9174 N | SHRD ENDS | .139 N | YES | UL | -65 °C | 140 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 1.535 inch | 0.118 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
20S-6043-0122-0
Winchester Interconnect
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | .9174 N | SHRD ENDS | .139 N | YES | UL | -65 °C | 140 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 1.535 inch | 0.118 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
20S-6043-0422-0
Winchester Interconnect
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | .9174 N | SHRD ENDS | .139 N | YES | UL | -65 °C | 140 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 1.535 inch | 0.118 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
20S-6043-0431-0
Winchester Interconnect
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | .9174 N | SHRD ENDS | .139 N | YES | UL | -65 °C | 140 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 1.535 inch | 0.118 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |