Filter Your Search
1 - 5 of 5 results
|
M27500-20RC2S06
Harbour Industries
|
$1.7008 | Yes | Contact Manufacturer | HARBOUR INDUSTRIES LLC | compliant | |||||||||||||||||||||||||
|
M27500-20RC2S06
Defense Logistics Agency
|
Check for Price | Active | 2 | POWER CABLE | 600 V | MIL-DTL-27500; MIL-W-22759/11 | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | TETRAFLUOROETHYLENE | POLYTETRAFLUOROETHYLENE | YES | 20 AWG | SILVER | 19X32 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
20RC2S06WH990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||||
|
20RC2S06WH005
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 8.8 Ω | 848 V | COPPER ALLOY | CE | NO | NO | NO | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.52 mm2 | POLYTETRAFLUOROETHYLENE | POLYTETRAFLUOROETHYLENE | YES | 20 AWG | SILVER | 4.22 mm | 30.48 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
20RC2S06WH199
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 8.8 Ω | 848 V | COPPER ALLOY | CE | NO | NO | NO | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.52 mm2 | POLYTETRAFLUOROETHYLENE | POLYTETRAFLUOROETHYLENE | YES | 20 AWG | SILVER | 4.22 mm | 305 µm | 19X32 | ALPHA WIRE CO | compliant |