Filter Your Search
1 - 7 of 7 results
|
20J125E
Ohmite Mfg Co
|
$1.7511 | Yes | Yes | Active | 125 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
20J125
Ohmite Mfg Co
|
$2.1230 | No | No | Active | 125 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
B20J125E
Ohmite Mfg Co
|
$4.9056 | Yes | Yes | Active | 125 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
CB20J125E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 125 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
B20J125
Ohmite Mfg Co
|
Check for Price | No | No | Active | 125 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
SB20J125
Ohmite Mfg Co
|
Check for Price | No | Active | 125 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
CB20J125
Ohmite Mfg Co
|
Check for Price | No | Active | 125 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |