Filter Your Search
1 - 2 of 2 results
|
20IMX7-05-8G
Bel Power Solutions
|
$64.9067 | Yes | Yes | Transferred | 20 V | 5.1 V | 36 V | 8.4 V | 5.07 V | 5.15 V | 1.2 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 % | 1 | HYBRID | INDUSTRIAL | 6.1 W | 500 ms | R-XDMA-T9 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-9 | compliant | Bel Power Solutions | |||
|
20IMX7-05-8G
Bel Fuse
|
$64.9994 | Yes | Active | 20 V | 5.1 V | 36 V | 8.4 V | 5.07 V | 5.15 V | 1.2 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 % | 1 | HYBRID | INDUSTRIAL | 6.1 W | 500 ms | R-XDMA-T9 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | PACKAGE-9 | not_compliant | EAR99 |