Filter Your Search
1 - 10 of 23 results
|
20IMX4-15-8
Bel Power Solutions
|
$71.9781 | No | No | Transferred | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 280 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P7 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | POWER-ONE INC | 8.5 MM, DIP-24 | compliant | |||||||||
|
20IMX4-15-8-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | DIP | 24 | EAR99 | |||||||||||||
|
20IMX4-15-8KG
Bel Power Solutions
|
Check for Price | Yes | Obsolete | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-T13 | 85 °C | -40 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 33 mm | 8.8 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||
|
20IMX4-15-8K
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 280 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P5 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | POWER-ONE INC | 8.5 MM, DIP-24 | compliant | |||||||||
|
20IMX4-15-8K-G
Bel Power Solutions
|
Check for Price | Yes | Active | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | unknown | DIP | 24 | ||||||||||||||||
|
20IMX4-15-8K
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 280 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P5 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | BEL FUSE INC | 8.5 MM, DIP-24 | not_compliant | EAR99 | |||||||||
|
20IMX4-15-8G
Bel Power Solutions
|
Check for Price | Yes | Transferred | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
20IMX4-15-8KZ
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
20IMX4-15-8
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 15 V | 36 V | 8.4 V | 14.88 V | 15.12 V | 280 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P7 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | BEL FUSE INC | 8.5 MM, DIP-24 | not_compliant | EAR99 | |||||||||
|
20IMX4-15-8K
Melcher Inc
|
Check for Price | Obsolete | 20 V | 15 V | 36 V | 8.4 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | DIP-24 | unknown |