Filter Your Search
1 - 10 of 22 results
|
20IMX35D05D12-8
Bel Power Solutions
|
$136.9900 | Yes | No | Obsolete | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | ||||||||||||
|
20IMX35-D05D12-8IZ-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 20 V | 5 V | 36 V | 9 V | 4 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
20IMX35D05D12-8ZG
Bel Power Solutions
|
Check for Price | Yes | Transferred | 20 V | 5 V | 36 V | 9 V | 1.35 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | CE, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | 47.8 mm | 72.8 mm | POWER-ONE INC | , | unknown | Bel Power Solutions | ||||||||||||||||||||||||||||
|
20IMX35-D05D12-8I
Bel Power Solutions
|
Check for Price | No | No | Active | 20 V | 5 V | 36 V | 9 V | 4 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDFM-P17 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | |||||||||||||
|
20IMX35D05D12-8ZG
Bel Fuse
|
Check for Price | Yes | Active | 20 V | 5 V | 36 V | 9 V | 1.35 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | CE, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | 47.8 mm | 72.8 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
20IMX35D05D12-8IZ-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | ||||||||||||||
|
20IMX35D05D12-8-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
20IMX35-D05D12-8IZ
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 5 V | 36 V | 9 V | 4 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
![]() |
20IMX35-D05D12-8Z
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 17 | |||||||||||
|
20IMX35D05D12-8Z
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 |