Filter Your Search
1 - 6 of 6 results
|
MGDTI-20-I-BF
GAIA Converter Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.23 V | 3.37 V | 3 | NO | NO | +/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-P8 | e3 | Not Qualified | 71 °C | -40 °C | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 50.8 mm | 50.8 mm | 12.9 mm | GAIA CONVERTER INC | MODULE | , | 8 | compliant | EAR99 | ||
|
MGDSI-20-I-B/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MGDTI-20-I-BE
GAIA Converter Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.23 V | 3.37 V | 3 | NO | NO | +/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-P8 | e3 | Not Qualified | 71 °C | -40 °C | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 50.8 mm | 50.8 mm | 12.9 mm | GAIA CONVERTER INC | MODULE | , | 8 | compliant | EAR99 | ||
|
MGDSI-20-I-B
GAIA Converter Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.23 V | 3.37 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P8 | e3 | Not Qualified | 71 °C | -40 °C | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 50.8 mm | 50.8 mm | 12.9 mm | GAIA CONVERTER INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MGDTI-20-I-BF/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MGDTI-20-I-BE/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | compliant | EAR99 |