Filter Your Search
1 - 10 of 3,835 results
|
20HS30N821KC
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 2 kV | 10 % | 4520 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 7.62 mm | WIRE | 5.59 mm | 11.43 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 4520 | not_compliant | EAR99 | |||||
|
20HS36B103K
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 34.92 mm | WIRE | 18.29 mm | 36.83 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
20HS21N121K
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 2 kV | 10 % | 3225 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.59 mm | WIRE | 7.11 mm | 8.13 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3225 | not_compliant | EAR99 | |||||||
|
20HS33N181KC
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 2 kV | 10 % | 8527 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | |||||
|
20HS33B682Z
KEMET Corporation
|
Check for Price | No | Active | 6.8 nF | 2 kV | 80 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | |||||||
|
20HS26N561MC
KEMET Corporation
|
Check for Price | No | Active | 560 pF | 2 kV | 20 % | 7727 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.14 mm | WIRE | 18.29 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | |||||
|
20HS34N182K
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 2 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 24.76 mm | WIRE | 12.7 mm | 26.67 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
20HS36B274P
KEMET Corporation
|
Check for Price | No | Active | 270 nF | 2 kV | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 34.92 mm | WIRE | 18.29 mm | 36.83 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||||
|
20HS25B153PC
KEMET Corporation
|
Check for Price | No | No | Active | 15 nF | 2 kV | 100 % | 6727 | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.24 mm | 17.02 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 6727 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
20HS33B562MC
KEMET Corporation
|
Check for Price | No | No | Active | 5.6 nF | 2 kV | 20 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | 8532.24.00.60 |