Filter Your Search
1 - 10 of 374 results
|
HS520F12K60D
Ohmite Mfg Co
|
Check for Price | No | Active | 12.6 kΩ | 0.5 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
HS520F12M70T
Ohmite Mfg Co
|
Check for Price | No | Active | 12.7 MΩ | 0.01 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
HS520F12R60B
Ohmite Mfg Co
|
Check for Price | No | Active | 12.6 Ω | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
118JB120F123A1
CTS Corporation
|
Check for Price | Yes | Obsolete | 12 kΩ | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 118 | 118 | 500 V | Fully Enclosed | 2 | 270 deg | 19.84 mm | 12.73 mm | CTS CORP | compliant | EAR99 | 8533.21.00.80 | Panel Mount, | ||||||||||||||
|
HS520F12K10Q
Ohmite Mfg Co
|
Check for Price | No | Active | 12.1 kΩ | 0.02 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
118JB320F122A1
CTS Corporation
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 118 | 118 | 500 V | Fully Enclosed | 2 | 270 deg | 19.84 mm | 12.73 mm | CTS CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
118JA320F122A1
CTS Corporation
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 118 | 118 | 500 V | Fully Enclosed | 2 | 270 deg | 19.84 mm | 12.73 mm | CTS CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
118GA220F123A1
CTS Corporation
|
Check for Price | Yes | Obsolete | 12 kΩ | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 118 | 118 | 500 V | Fully Enclosed | 2 | 270 deg | 19.84 mm | 12.73 mm | CTS CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SP-20F1.2OHM10%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.2 Ω | 10 % | 1 W | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP-20F(10% TOL) | Molded | 2 | 813 µm | 38.1 mm | 3.56 mm | 9.91 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AG20F12R7E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 12.7 Ω | 1 % | 20 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | 275 °C | Welded | 2 | TUBULAR PACKAGE | Copper/Nickel (Cu/Ni) | WIRE | 1.024 mm | 38.1 mm | 11.1 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |