Filter Your Search
1 - 10 of 35 results
|
20BS35
Baneasa SA
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | SFM | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
S-LRB520BS-30T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PBCC-N2 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LESHAN RADIO CO LTD | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
SF1020BSG
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
FM220-BS-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | DO-214AA | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
20BS55
Baneasa SA
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | SFM | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
R72F4020BS
Powerex Power Semiconductors
|
Check for Price | Active | 200 A | 4.5 V | 4 µs | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 4 kA | 1 | 125 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||
|
R72S4020BS
Powerex Power Semiconductors
|
Check for Price | Active | 200 A | 4.5 V | 4 µs | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 4 kA | 1 | 125 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||
|
20BS20
Baneasa SA
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | SFM | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
20BS45
Baneasa SA
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | SFM | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
LRB520BS-30T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PBCC-N2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LESHAN RADIO CO LTD | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.70 |