Filter Your Search
1 - 3 of 3 results
|
20SVPA22M
Panasonic Electronic Components
|
$0.9141 | Yes | Active | 22 µF | 20 V | 102 mA | 20 % | 2626 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 88 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
20SVPA22M
SANYO Electric Co Ltd
|
Check for Price | Active | 22 µF | 20 V | 102 mA | 20 % | 2626 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 88 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | |||||
|
20SVPA22M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 22 µF | 20 V | 2.04 A | 20 % | 2926 | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPA(C6 SIZE) | 105 °C | -55 °C | 2 | SMT | TR | 5.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 2926 | unknown | EAR99 |