Filter Your Search
1 - 10 of 176 results
|
2038-20-SMLF
Bourns Inc
|
$1.3650 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | BOURNS INC | O-LELF-R2 | 2 | compliant | Bourns | |||||||||||||||||||||||||||||||||||||
|
20SM00CGR-L
Altech Corporation
|
$52.3866 | Active | NO | INLINE/HOLDER | BULK | ALTECH CORP | unknown | EAR99 | SUPER FAST | 20 inch | 39 mm | 55 mm | ELECTRIC FUSE | 20 A | 660 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST500A220SMSS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 305 V | 5 W | 220 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 242 V | 500 W | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
ST1.5KB20SMSR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 29 V | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 15 V | 175 °C | -65 °C | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20SM2R2M
Panasonic Electronic Components
|
Check for Price | Obsolete | POLARIZED | 105 °C | -55 °C | 2 | SMT | PANASONIC CORP | , 2922 | unknown | EAR99 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 300 mΩ | 5.6 mm | 7.3 mm | 20 % | 20 % | 20 V | 695 mA | SM(B SIZE) | 2922 | 5.6 mm | |||||||||||||||||||||||||||||||||||||||||||
|
ST1.5KB220SMSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 305 V | 6 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 231 V | 1.5 kW | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
2.0SMPC15CAH
Zowie Technology Corp
|
Check for Price | Yes | Contact Manufacturer | 6.5 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 2 kW | R-PDSO-N2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
2.0SMPC100CAH
Zowie Technology Corp
|
Check for Price | Yes | Contact Manufacturer | 6.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 2 kW | R-PDSO-N2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
20SM4R7M
Panasonic Electronic Components
|
Check for Price | Obsolete | POLARIZED | 105 °C | -55 °C | 2 | SMT | PANASONIC CORP | , 3528 | unknown | EAR99 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 150 mΩ | 7 mm | 9 mm | 20 % | 20 % | 20 V | 790 mA | SM(C SIZE) | 3528 | 7 mm | |||||||||||||||||||||||||||||||||||||||||||
|
ST500A220SMSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 305 V | 5 W | 220 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 242 V | 500 W | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 |