Filter Your Search
1 - 5 of 5 results
![]() |
20SEPF560M+T
Panasonic Electronic Components
|
$0.9530 | Yes | Yes | Active | 560 µF | 20 V | 270 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 2.24 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | |||||
|
20SEPF560M
Panasonic Electronic Components
|
$0.9859 | Yes | Active | 560 µF | 20 V | 270 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 2.24 mA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
20SEPF560M+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 560 µF | 20 V | 5.4 A | 20 % | 12 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
20SEPF560M
SANYO Electric Co Ltd
|
Check for Price | Active | 560 µF | 20 V | 270 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 2.24 mA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
20SEPF560M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 560 µF | 20 V | 270 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 2.24 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | compliant | Panasonic | EAR99 | 8532.22.00.20 |