Filter Your Search
1 - 10 of 85 results
|
20PSD15
Cornell Dubilier Electronics Inc
|
$1.4350 | Active | FILM CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||||||||||||||||||||||||||||||||||||||||||||||
|
KY10VB2200MK20PS
Chemi-Con
|
Check for Price | No | No | Active | 2.2 mF | 10 V | 1.425 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.23 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
20PSD47
Cornell Dubilier Electronics Inc
|
Check for Price | Active | FILM CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
20PS100MH11-E5
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 20 V | 3.32 A | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
20PS-JMCS-G-1-TF
JST Manufacturing
|
Check for Price | No | No | Obsolete | SIDE ENTRY | e4 | 500 µm | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | PLUG | BOARD STACKING CONNECTOR | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | SURFACE MOUNT | 20 | 94V-0 | |||||||||||||||||||||||||
|
20PS100MH11E
Chemi-Con
|
Check for Price | Obsolete | 100 µF | 20 V | 3.32 A | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | ESR MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
KY25VB1000MK20PS
Chemi-Con
|
Check for Price | No | No | Active | 1 mF | 25 V | 1.14 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.14 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
20PSD68
Cornell Dubilier Electronics Inc
|
Check for Price | Active | FILM CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
KZE6.3VB3300MK20PS
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 6.3 V | 1.77 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 207.9 µA | 0.28 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
KY50VB180MH20PS
Chemi-Con
|
Check for Price | No | No | Obsolete | 180 µF | 50 V | 364 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 90 µA | 0.1 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |