Filter Your Search
1 - 1 of 1 results
|
20LE24-P30-LGH
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 20 kV | 1.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.0025 % | 0.0025 % | 1 | HYBRID | 30 W | R-XXMA-X | CE, IEC, UL | 45 °C | 10 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 100 mm | 184.91 mm | 38.16 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 |