Parametric results for: 20KPA64A/TR13 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 20kpa64atr13
Select parts from the table below to compare.
Compare
Compare
20KPA64A/TR13
YAGEO Corporation
Check for Price Active 104 V 2 µA 8 W 75.66 V SILICON 71.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 79.82 V 20 kW 64 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29